Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No45132-0610
Newark Part No.11AC9693
Product RangeMicro-Fit3.0 TPA OTS 45132 Series
Also Known AsGTIN UPC EAN: 889056745260
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $5.700 |
Price for:Each
Minimum: 1000
Multiple: 50
$5,700.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No45132-0610
Newark Part No.11AC9693
Product RangeMicro-Fit3.0 TPA OTS 45132 Series
Also Known AsGTIN UPC EAN: 889056745260
Technical Datasheet
Connector Type AMicro-Fit TPA 6 Position Receptacle
Connector to ConnectorMicro-Fit TPA Receptacle to Micro-Fit TPA Receptacle
No. of Positions6Positions
Connector Type BMicro-Fit TPA 6 Position Receptacle
Connector Pitch3mm
No. of Rows2 Row
Cable Length - Metric1m
Cable Length - Imperial3.3ft
Product RangeMicro-Fit3.0 TPA OTS 45132 Series
Wire Gauge20AWG
Jacket ColorMulti-colored
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Micro-Fit TPA OTS discrete cable assembly carries 5A current with 3mm pitch
- Pin-to-pin mapping from receptacle to PCB header
- Delivers a high-density, lower power connection
- Reduced terminal back-out
Applications
Consumer Electronics, Data / Computing, Communications & Networking, Automotive, Commercial Vehicle
Technical Specifications
Connector Type A
Micro-Fit TPA 6 Position Receptacle
No. of Positions
6Positions
Connector Pitch
3mm
Cable Length - Metric
1m
Product Range
Micro-Fit3.0 TPA OTS 45132 Series
Jacket Color
Multi-colored
Connector to Connector
Micro-Fit TPA Receptacle to Micro-Fit TPA Receptacle
Connector Type B
Micro-Fit TPA 6 Position Receptacle
No. of Rows
2 Row
Cable Length - Imperial
3.3ft
Wire Gauge
20AWG
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate