New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Cable, Wire & Cable Assemblies
                      3. Cable Assemblies
                      4. Wire-To-Board Cable Assemblies
                      Print Page

                      45133-0803

                      Cable Assembly, Ultra-Fit 8 Position Receptacle, Ultra-Fit 8 Position Receptacle, 300 mm, 11.8 "

                      Date/Lot Code

                      MOLEX 45133-0803
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMOLEX
                      Manufacturer Part No45133-0803
                      Newark Part No.33AC9703
                      Product RangeUltra-Fit OTS 45134 Series
                      Also Known AsGTIN UPC EAN: 889056738644
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      41 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown. To order more than shown inventory, contact sales
                      QuantityPrice
                      1+$2.560
                      5+$2.560
                      10+$2.560
                      25+$2.560
                      50+$2.560
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $2.56
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMOLEX
                      Manufacturer Part No45133-0803
                      Newark Part No.33AC9703
                      Product RangeUltra-Fit OTS 45134 Series
                      Also Known AsGTIN UPC EAN: 889056738644
                      Technical Datasheet

                      Data Sheet

                      Connector Type AUltra-Fit 8 Position Receptacle
                      Connector to ConnectorUltra-Fit Receptacle to Ultra-Fit Receptacle
                      No. of Positions8Positions
                      Connector Type BUltra-Fit 8 Position Receptacle
                      Connector Pitch3.5mm
                      No. of Rows2 Row
                      Cable Length - Metric300mm
                      Cable Length - Imperial11.8"
                      Product RangeUltra-Fit OTS 45134 Series
                      Wire Gauge16AWG
                      Jacket ColorMulti-colored
                      SVHCNo SVHC (17-Jan-2022)

                      Product Overview

                      The 45133-0803 from Molex is a 45133 series single row, black colour, Ultra-Fit™ to Ultra-Fit™ Off-the-Shelf (OTS) cable assembly with 8 circuits. This Ultra-Fit™ cable assembly carries up to 14.0A of power with 17% smaller footprint than similar power connectors. It provides space savings with optimized current density. This cable assembly mates with Ultra-Fit™ right angle header (172316), Ultra-Fit™ vertical header (172298, 172299).

                      • Cable length is 300mm
                      • Resin colour is black, gender is female to female
                      • Metal material is high conductivity copper, mating plating material is tin over nickel
                      • Plating termination material is tin over nickel, material-resin is nylon
                      • Mating pitch interface is 3.5mm, plating min-mating is 1.524µm
                      • Crimp or compression termination interface style, 2.35mm wire insulation diameter
                      • Wire size is 16AWG, wire/cable type is UL 1061, -40˚ to +105˚C operating temperature
                      • Maximum current is per contact is 11A, maximum voltage is 300V
                      • Plating min-termination is 1.524µm

                      Applications

                      Consumer Electronics, Data / Computing, Medical

                      Technical Specifications

                      Connector Type A

                      Ultra-Fit 8 Position Receptacle

                      No. of Positions

                      8Positions

                      Connector Pitch

                      3.5mm

                      Cable Length - Metric

                      300mm

                      Product Range

                      Ultra-Fit OTS 45134 Series

                      Jacket Color

                      Multi-colored

                      Connector to Connector

                      Ultra-Fit Receptacle to Ultra-Fit Receptacle

                      Connector Type B

                      Ultra-Fit 8 Position Receptacle

                      No. of Rows

                      2 Row

                      Cable Length - Imperial

                      11.8"

                      Wire Gauge

                      16AWG

                      SVHC

                      No SVHC (17-Jan-2022)

                      Technical Docs (4)

                      One Page Summary EN

                      Product Change Notice EN

                      Drawing EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (17-Jan-2022)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.