Need more?
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.228 | $0.062 |
Product Information
Product Overview
The 45750-1111 is a Mini-Fit® Plus female crimp terminal made of copper-nickel-silicon with tin plated finish. This 45750 series female crimp terminal accepts 20 to 18AWG wire. The socket terminal mates with 46012 Mini-Fit® plus crimp terminal. It can be used with 5557 Mini-Fit Jr.™, 30067 Mini-Fit® TPA, 42474 Mini-Fit® BMI panel mount, 43760 Mini-Fit® BMI, 44516 Mini-Fit® BMI panel mount slide-n-lock. With the launch of the Mini-Fit Plus high-conductive terminal, customers can increase power carrying capabilities while leveraging the extensive Mini-Fit Jr.™ product portfolio. Mini-Fit Plus terminals can be used with all existing Mini-Fit plug and receptacle housings. The terminal is suitable for power applications.
- Crimp terminals are produced from a proprietary, high-current alloy
- Crimp terminals are compatible with existing Molex crimp tooling
- Patented, elongated dimple design
- Maximum current per contact is 13A
- Maximum voltage is 600V
- Maximum durability of 30 mating cycles
Applications
Automotive, Commercial Vehicle, Communications & Networking, Consumer Electronics, Industrial, Medical, Communications & Networking
Technical Specifications
Mini-Fit Plus 45750 Series
Crimp
Tin Plated Contacts
20AWG
No SVHC (04-Feb-2026)
Socket
18AWG
Molex Mini-Fit Jr. 5557, Mini-Fit TPA 30067 & Mini-Fit BMI 42474, 43760, 44516 Series Connectors
Copper Alloy
Technical Docs (3)
Alternatives for 45750-1111
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate