Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No46015-0603
Newark Part No.15R2984
Product RangeMini-Fit Plus 46015
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Quantity | Price |
---|---|
1+ | $1.800 |
10+ | $1.620 |
25+ | $1.590 |
50+ | $1.460 |
100+ | $1.390 |
250+ | $1.360 |
500+ | $1.320 |
1000+ | $1.280 |
Price for:Each
Minimum: 1
Multiple: 1
$1.80
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No46015-0603
Newark Part No.15R2984
Product RangeMini-Fit Plus 46015
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing4.2mm
No. of Rows2Rows
No. of Contacts6Contacts
Contact Termination TypeThrough Hole Straight
Product RangeMini-Fit Plus 46015
Connector Shroud-
Contact MaterialCopper Alloy
Contact PlatingTin Plated Contacts
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
2Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
-
Contact Plating
Tin Plated Contacts
Pitch Spacing
4.2mm
No. of Contacts
6Contacts
Product Range
Mini-Fit Plus 46015
Contact Material
Copper Alloy
SVHC
No SVHC (21-Jan-2025)
Alternatives for 46015-0603
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate