Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Quantity | Price |
---|---|
1+ | $3.380 |
10+ | $2.820 |
25+ | $2.410 |
50+ | $2.380 |
100+ | $2.370 |
250+ | $2.350 |
500+ | $2.320 |
1000+ | $2.310 |
Price for:Each
Minimum: 1
Multiple: 1
$3.38
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No46015-1203
Newark Part No.85AJ8033
Technical Datasheet
No. of Contacts12Contacts
Product Range-
Connector MountingPCB Mount
Contact Termination TypeThrough Hole
Pitch Spacing4.2mm
Contact Gender-
Contact MaterialCopper
Contact PlatingTin Plated Contacts
Connector Shell Size-
No. of Rows2Rows
Technical Specifications
No. of Contacts
12Contacts
Connector Mounting
PCB Mount
Pitch Spacing
4.2mm
Contact Gender
-
Contact Plating
Tin Plated Contacts
No. of Rows
2Rows
Product Range
-
Contact Termination Type
Through Hole
Gender
Plug
Contact Material
Copper
Connector Shell Size
-
SVHC
No SVHC (21-Jan-2025)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate