Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No46999-0655
Newark Part No.33AC9786
Product RangeMini-Fit Jr. 5559 Series
Your Part Number
6,936 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.366 |
| 10+ | $0.316 |
| 25+ | $0.283 |
| 50+ | $0.276 |
| 100+ | $0.270 |
| 250+ | $0.239 |
| 500+ | $0.234 |
| 1000+ | $0.228 |
Price for:Each
Minimum: 1
Multiple: 1
$0.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No46999-0655
Newark Part No.33AC9786
Product RangeMini-Fit Jr. 5559 Series
Technical Datasheet
Product RangeMini-Fit Jr. 5559 Series
No. of Positions2Positions
Pitch Spacing4.2mm
For Use WithMolex Mini-Fit Jr. 5558 Series Pin Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Mini-Fit Jr. 5559 Series
No. of Positions
2Positions
For Use With
Molex Mini-Fit Jr. 5558 Series Pin Contacts
Gender
Plug
Pitch Spacing
4.2mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
