Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No47507-0010
Newark Part No.06W0410
Product Range47507 Series
Technical Datasheet
6,300 In Stock
| Quantity | Price |
|---|---|
| 1+ | $0.224 |
| 25+ | $0.224 |
| 100+ | $0.224 |
| 250+ | $0.224 |
| 500+ | $0.224 |
| 1000+ | $0.224 |
| 2500+ | $0.224 |
Price for:Each
Minimum: 1
Multiple: 1
$0.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No47507-0010
Newark Part No.06W0410
Product Range47507 Series
Technical Datasheet
Contact MaterialBeryllium Copper
Voltage Rating200V
No. of Contacts4 Contact
Contact GenderPin
Battery TerminalsSMD
Product Range47507 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Contact Material
Beryllium Copper
No. of Contacts
4 Contact
Battery Terminals
SMD
SVHC
No SVHC (25-Jun-2025)
Voltage Rating
200V
Contact Gender
Pin
Product Range
47507 Series
Technical Docs (1)
Alternatives for 47507-0010
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability