Print Page
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 150+ | $4.170 |
| 300+ | $4.120 |
| 600+ | $4.050 |
| 900+ | $3.990 |
| 1500+ | $3.940 |
Price for:Each (Supplied on Full Reel)
Minimum: 150
Multiple: 150
$625.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No47553-2001-TR150
Newark Part No.67AC4627
Product Range47553
Technical Datasheet
Memory / Card TypeMini SIM
Insert & Eject MechanismPush-Push
No. of Contacts6Contacts
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product Range47553
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Memory / Card Type
Mini SIM
No. of Contacts
6Contacts
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Insert & Eject Mechanism
Push-Push
Contact Material
Copper Alloy
Product Range
47553
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

