Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No50-84-2120
Newark Part No.01H8492
Product RangeMLX 42022 Series
Also Known As4202212A, GTIN UPC EAN: 800754386876
Your Part Number
1,459 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $1.710 | $0.947 |
| 10+ | $1.520 | $0.947 |
| 25+ | $1.410 | $0.947 |
| 50+ | $1.380 | $0.947 |
| 100+ | $1.340 | $0.947 |
| 250+ | $1.260 | $0.947 |
| 500+ | $1.210 | $0.947 |
| 1000+ | $1.100 | $0.947 |
Price for:Each
Minimum: 1
Multiple: 1
$0.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No50-84-2120
Newark Part No.01H8492
Product RangeMLX 42022 Series
Also Known As4202212A, GTIN UPC EAN: 800754386876
Technical Datasheet
Product RangeMLX 42022 Series
No. of Positions12Positions
Pitch Spacing6.35mm
For Use WithMolex MLX 42023, 42024 Series Pin & Socket Contacts
SVHCNo SVHC (04-Feb-2026)
Product Overview
The MLX 42022 series MLX™ Pin and Socket receptacle crimp housing made of nylon. The housings are designed for both male and female terminals. The housings will accept industry compatible terminals, it provides circuit identification grooves for circuits two and three along with the industry standard identification rib for circuit one.
- Positive locking of terminals in housing
- UL94V-2 flammability
Applications
Commercial Vehicle, Communications & Networking, Consumer Electronics, Industrial
Technical Specifications
Product Range
MLX 42022 Series
No. of Positions
12Positions
For Use With
Molex MLX 42023, 42024 Series Pin & Socket Contacts
Gender
Receptacle
Pitch Spacing
6.35mm
SVHC
No SVHC (04-Feb-2026)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
