Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No502382-0672
Newark Part No.85AJ8116
Product RangeCLIK-Mate 502382 Series
4,677 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.810 |
10+ | $1.560 |
25+ | $1.490 |
50+ | $1.410 |
100+ | $1.330 |
250+ | $1.250 |
500+ | $1.170 |
Price for:Each
Minimum: 1
Multiple: 1
$1.81
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No502382-0672
Newark Part No.85AJ8116
Product RangeCLIK-Mate 502382 Series
Connector SystemsBoard-to-Board, Signal
Pitch Spacing1.25mm
No. of Rows1Rows
No. of Contacts6Contacts
Connector MountingSurface Mount Straight
Product RangeCLIK-Mate 502382 Series
Contact MaterialCopper Alloy
Contact PlatingTin Plated Contacts
Technical Specifications
Connector Systems
Board-to-Board, Signal
No. of Rows
1Rows
Connector Mounting
Surface Mount Straight
Contact Material
Copper Alloy
SVHC
No SVHC (21-Jan-2025)
Pitch Spacing
1.25mm
No. of Contacts
6Contacts
Product Range
CLIK-Mate 502382 Series
Contact Plating
Tin Plated Contacts
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate