Print Page
300 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 300+ | $4.810 |
| 600+ | $4.720 |
Price for:Each (Supplied on Full Reel)
Minimum: 300
Multiple: 300
$1,443.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Memory / Card Type
SD
No. of Contacts
9Contacts
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Insert & Eject Mechanism
Push-Push
Contact Material
Copper Alloy
Product Range
503500
Alternatives for 503500-0991
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate