Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No504186-3200
Newark Part No.62X7533
Product Range504186 Series
Also Known AsGTIN UPC EAN: 887191161587
Technical Datasheet
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
Quantity | Price |
---|---|
1+ | $0.177 |
10+ | $0.177 |
25+ | $0.177 |
50+ | $0.177 |
100+ | $0.177 |
250+ | $0.177 |
500+ | $0.177 |
1000+ | $0.177 |
Price for:Each
Minimum: 1
Multiple: 1
$0.18
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No504186-3200
Newark Part No.62X7533
Product Range504186 Series
Also Known AsGTIN UPC EAN: 887191161587
Technical Datasheet
Product Range504186 Series
Pitch Spacing1.25mm
No. of Positions32Positions
For Use WithMolex 504186 Series Contacts
SVHCNo SVHC (21-Jan-2025)
Product Overview
Micro-Lock Wire-to-Board System offers small size and highest current-carrying capability of any similar pitch positive-lock system. They also provide a wide range of mating configurations and superior pin and terminal protection.
- Crash-proof pin protection prevents header pins from bent or crushed
- Compact size and low profile
- Low insertion force with tin plating
- Wide mating latch with two-point positive lock secure mating retention,
- Polarization/mating guide provides secure mating retention
Applications
Communications & Networking, Consumer Electronics, Lighting, Medical
Technical Specifications
Product Range
504186 Series
No. of Positions
32Positions
For Use With
Molex 504186 Series Contacts
Pitch Spacing
1.25mm
Gender
Receptacle
SVHC
No SVHC (21-Jan-2025)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate