Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No51146-0600
Newark Part No.25M4248
Product RangePanelMate 51146
Also Known AsGTIN UPC EAN: 0511460600
Technical Datasheet
2,740 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
Product Information
ManufacturerMOLEX
Manufacturer Part No51146-0600
Newark Part No.25M4248
Product RangePanelMate 51146
Also Known AsGTIN UPC EAN: 0511460600
Technical Datasheet
Product RangePanelMate 51146
No. of Positions6Positions
Pitch Spacing1.25mm
For Use WithMolex PanelMate 51146 Series Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
PanelMate 51146
Gender
Receptacle
For Use With
Molex PanelMate 51146 Series Contacts
No. of Positions
6Positions
Pitch Spacing
1.25mm
SVHC
No SVHC (25-Jun-2025)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate