Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No52271-2479
Newark Part No.98K9770
Product RangeEasy-On 52271
Your Part Number
Technical Datasheet
2,375 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $2.710 |
| 25+ | $2.580 |
| 50+ | $2.480 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $1.820 |
| 4000+ | $1.780 |
| 6000+ | $1.710 |
| 10000+ | $1.680 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No52271-2479
Newark Part No.98K9770
Product RangeEasy-On 52271
Technical Datasheet
Pitch Spacing1mm
No. of Contacts24Contacts
Product RangeEasy-On 52271
Contact Termination TypeSurface Mount
Contact PositionBottom
No. of Rows1 Row
Contact PlatingTin-Bismuth Plated Contacts
Contact MaterialPhosphor Bronze
FFC / FPC Thickness0.3mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Pitch Spacing
1mm
Gender
Receptacle
Contact Termination Type
Surface Mount
No. of Rows
1 Row
Contact Material
Phosphor Bronze
SVHC
No SVHC (25-Jun-2025)
No. of Contacts
24Contacts
Product Range
Easy-On 52271
Contact Position
Bottom
Contact Plating
Tin-Bismuth Plated Contacts
FFC / FPC Thickness
0.3mm
Alternatives for 52271-2479
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate