Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No52602-0579
Newark Part No.58J9743
Product RangeSlimStack Series
Also Known AsGTIN UPC EAN: 822348205028
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Product Information
ManufacturerMOLEX
Manufacturer Part No52602-0579
Newark Part No.58J9743
Product RangeSlimStack Series
Also Known AsGTIN UPC EAN: 822348205028
Technical Datasheet
Product RangeSlimStack Series
No. of Contacts50Contacts
Pitch Spacing1mm
Contact Termination TypeSurface Mount
No. of Rows2Rows
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Bronze
SVHCNo SVHC (25-Jun-2025)
Product Overview
SlimStack Board to Board Connectors are ideal for tight-packing applications. SlimStack Connectors meets low-profile needs with pitch sizes as small as 0.35mm and mated height as low as 0.60mm and width as narrow of 2mm.
- Wide alignment guides allows for easy mating
- Dual contact design provides secure reliability
- SlimStack floating series has floating structure
- Contact locks provides audible "click" to ensure a secure mating
Applications
Automotive, Consumer Electronics, Data / Computing, Industrial, Medical
Technical Specifications
Product Range
SlimStack Series
Gender
Receptacle
Contact Termination Type
Surface Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (25-Jun-2025)
No. of Contacts
50Contacts
Pitch Spacing
1mm
No. of Rows
2Rows
Contact Material
Phosphor Bronze
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate