Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No53748-0208
Newark Part No.57H5747
Product RangeSlimStack Series
Also Known AsGTIN UPC EAN: 800753749832
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 10000+ | $1.540 |
Price for:Each (Supplied on Full Reel)
Minimum: 24000
Multiple: 24000
$36,960.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No53748-0208
Newark Part No.57H5747
Product RangeSlimStack Series
Also Known AsGTIN UPC EAN: 800753749832
Technical Datasheet
Product RangeSlimStack Series
Mezzanine Connector TypeHeader
Pitch Spacing0.5mm
No. of Rows2Rows
No. of Contacts20Contacts
Connector MountingSurface Mount
Contact MaterialBrass
SVHCNo SVHC (17-Jan-2022)
Product Overview
- Cantilever-type gold contacts
- Metal friction lock
- High-temp LCP housing material
- Solder Tabs
- Vacuum Caps
- Embossed Tape Packaging
Technical Specifications
Product Range
SlimStack Series
Pitch Spacing
0.5mm
No. of Rows
2Rows
Connector Mounting
Surface Mount
SVHC
No SVHC (17-Jan-2022)
Mezzanine Connector Type
Header
Gender
Plug
No. of Contacts
20Contacts
Contact Material
Brass
Alternatives for 53748-0208
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate