Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Product Information
ManufacturerMOLEX
Manufacturer Part No55358-5028
Newark Part No.59J0856
Technical Datasheet
Memory / Card TypeCompactFlash Card Type I and Type II
Product Range-
Insert & Eject MechanismPush-Pull
Connector TypeMemory Card
No. of Contacts50Contacts
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Memory / Card Type
CompactFlash Card Type I and Type II
Insert & Eject Mechanism
Push-Pull
No. of Contacts
50Contacts
Contact Plating
Gold Plated Contacts
Product Range
-
Connector Type
Memory Card
Contact Material
Phosphor Bronze
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate