Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No55445-1029
Newark Part No.84AC5568
Product Range55445 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 250+ | $7.970 |
Price for:Each
Minimum: 350
Multiple: 350
$2,789.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No55445-1029
Newark Part No.84AC5568
Product Range55445 Series
Technical Datasheet
No. of Contacts10Contacts
Connector TypeI/O
Contact Termination TypeThrough Hole
Product Range55445 Series
Connector MountingPCB Mount
Contact MaterialPhosphor Bronze
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Contacts
10Contacts
Connector Type
I/O
Product Range
55445 Series
Contact Material
Phosphor Bronze
Gender
Receptacle
Contact Termination Type
Through Hole
Connector Mounting
PCB Mount
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate