Need more?
| Quantity | Price |
|---|---|
| 650+ | $1.210 |
Product Information
Alternatives for 560020-0420
1 Product Found
Product Overview
The 560020-0420 is a 4-circuit 1-row DuraClik™ Wire-to-board vertical header with tin over nickel plated finish, tin-plated copper alloy contacts and surface mount termination. This 560020 series PCB header is made of polyamide, mates with 502351, 560123, 505151 series DuraClik™ crimp housings, suitable for signal and wire-to-board applications. DuraClik connector is a 2.00mm pitch, unsealed, wire-to-board connection system. For signal current of 3.0A this system is designed to provide space savings and superior performance for high-vibration and high temperature applications. The enhanced versions of DuraClik are a secondary locking feature with an Independent Secondary locking (ISL) or a Terminal Positioning Assurance (TPA) to meet changing market requirements of our customers.
- Positive inner-lock design provides space savings and prevents latch breakage from wire tangling
- Secure PCB retention using a shock-proof SMT design with wide solder tabs (nails)
- Enclosed terminal design protects contact against dust and debris
- Open area for pick-and-place assembly
- High-temperature terminal material
- Natural colour
- Current rating per contact is 3A
- Voltage rating is 125VAC/DC
Technical Specifications
Automotive, Signal, Wire-to-Board
1Rows
Surface Mount Straight
Shrouded
Tin Plated Contacts
No SVHC (25-Jun-2025)
2mm
4Contacts
DuraClik 560020
Copper Alloy
PCB Header
Associated Products
7 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate