New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Connectors
                      3. Connector Tools & Accessories
                      4. Crimp Tools
                      Print Page

                      63825-8100

                      Crimp Tool, Ratchet, Molex C-Grid III 90119 Series 24-22AWG Socket Contacts

                      Date/Lot Code

                      MOLEX 63825-8100
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMOLEX
                      Manufacturer Part No63825-8100
                      Newark Part No.55W5694
                      Product RangePremiumGrade 207129 Series
                      Also Known AsGTIN UPC EAN: 887191192857
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      1 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown. To order more than shown inventory, contact sales
                      QuantityPrice
                      1+$796.630
                      5+$739.520
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $796.63
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMOLEX
                      Manufacturer Part No63825-8100
                      Newark Part No.55W5694
                      Product RangePremiumGrade 207129 Series
                      Also Known AsGTIN UPC EAN: 887191192857
                      Technical Datasheet

                      Data Sheet

                      Crimp Tool TypeRatchet
                      For Use WithMolex C-Grid III 90119 Series 24-22AWG Socket Contacts
                      Product RangePremiumGrade 207129 Series
                      SVHCNo SVHC (07-Jul-2017)

                      Product Overview

                      63825-8100 is a 207129 series hand crimp tool for C-grid III female crimp terminals, 22-24AWG . A precision user-friendly terminal locator wire stop holds terminals in the proper crimping position. Dies and Locator from this tool can be used in the battery powered tool 63816-0200 (110V) or 63816-0250 (220V), with the use of the 63816-0800 crimp head.

                      • A full cycle ratcheting hand tool ensures complete crimps
                      • Ergonomic soft grip handles for comfortable crimping
                      • Right and left handed applications
                      • Tool is IPC/WHMA A-620 Class 2 compliant

                      Warnings

                      Do not crimp hardened objects as damage can occur to the tool or die, Molex crimp specifications are valid only when used with Molex terminals and tooling.

                      Notes

                      The tamper proof ratchet action will not release the tool until it has been fully closed.

                      Technical Specifications

                      Crimp Tool Type

                      Ratchet

                      Product Range

                      PremiumGrade 207129 Series

                      For Use With

                      Molex C-Grid III 90119 Series 24-22AWG Socket Contacts

                      SVHC

                      No SVHC (07-Jul-2017)

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Technical Data Sheet EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (07-Jul-2017)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.