Need more?
Quantity | Price |
---|---|
1+ | $1.550 |
10+ | $1.110 |
25+ | $1.050 |
50+ | $1.010 |
100+ | $0.915 |
250+ | $0.890 |
500+ | $0.864 |
1000+ | $0.829 |
Product Information
Product Overview
The 70107-0005 is a 6-way 1-row version-A SL™ wire-to-wire male plug Crimp Housing made of polyester without mounting ears. It mates with 70066 SL™ crimp housing A, G and D, 70400 SL™ insulation displacement connector assembly, version G housing, 70430 SL™ single row receptacle, version G. The crimp housing is suitable for signal and wire-to-wire applications. This 42022 series crimp housing can be used with 70021 SL™ crimp terminal.
- Black color
- UL94V-0 Flammability rating
- Lock to mating part
- Polarized to mating part
Applications
Automotive, Lighting, Commercial, Consumer Electronics, Computers & Computer Peripherals, Communications & Networking, Industrial, Medical, Test & Measurement
Notes
Version C and H will not mate to the 70107 housing series.
Technical Specifications
SL 70107 Series
6Positions
Molex SL 70021 Series Pin Contacts
Plug
2.54mm
No SVHC (21-Jan-2025)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate