Print Page
1,472 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $1.480 |
| 25+ | $1.420 |
| 50+ | $1.410 |
| 100+ | $1.390 |
| 250+ | $1.340 |
| 500+ | $1.230 |
| 1000+ | $1.120 |
Price for:Each
Minimum: 10
Multiple: 10
$14.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No7100.4215.0
Newark Part No.76Y5768
Product Range93601
Also Known As93601-0059, GTIN UPC EAN: 887191867571
Technical Datasheet
Product Range93601
Contact GenderPin
Wire Size AWG Max16AWG
Contact Termination TypeCrimp
Current Rating10A
Contact MaterialCopper Alloy
Contact PlatingSilver Plated Contacts
SVHCTo Be Advised
Product Overview
GWconnect Heavy Duty Connectors (HDC) delivers a complete portfolio of heavy-duty industrial solutions.
- Heavy-duty enclosures in die-cast aluminium alloy or self-extinguishing thermoplastic
- Inserts with asymmetric guide rails
- Riveted stainless steel pegs on hoods, housings and covers
- Spring-loaded lockable metal covers
- Anti-aging, oil-resistant and fuel resistant seal gaskets
Applications
Commercial Vehicle, Industrial
Technical Specifications
Product Range
93601
Wire Size AWG Max
16AWG
Current Rating
10A
Contact Plating
Silver Plated Contacts
Contact Gender
Pin
Contact Termination Type
Crimp
Contact Material
Copper Alloy
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate