Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No73116-0003
Newark Part No.92AJ7759
Product RangeMCRF 73116 Series
Your Part Number
76 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.580 |
| 10+ | $4.900 |
| 25+ | $4.660 |
| 50+ | $4.560 |
| 100+ | $4.480 |
| 250+ | $4.380 |
| 500+ | $4.310 |
| 1000+ | $4.270 |
Price for:Each
Minimum: 1
Multiple: 1
$5.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No73116-0003
Newark Part No.92AJ7759
Product RangeMCRF 73116 Series
Connector to ConnectorMCRF Plug to MCRF Plug
Cable Length - Imperial1ft
Cable Length - Metric304.8mm
Coaxial Cable Type1.13mm
Connector Type AMCRF Straight Plug
Connector Type BMCRF Straight Plug
Impedance50ohm
Jacket Color-
Product RangeMCRF 73116 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector to Connector
MCRF Plug to MCRF Plug
Cable Length - Metric
304.8mm
Connector Type A
MCRF Straight Plug
Impedance
50ohm
Product Range
MCRF 73116 Series
Cable Length - Imperial
1ft
Coaxial Cable Type
1.13mm
Connector Type B
MCRF Straight Plug
Jacket Color
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate