Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No73171-2600
Newark Part No.32M0754
Product Range73171 Series
Also Known AsGTIN UPC EAN: 800756778907
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 250+ | $25.590 |
Price for:Each
Minimum: 1080
Multiple: 1080
$27,637.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No73171-2600
Newark Part No.32M0754
Product Range73171 Series
Also Known AsGTIN UPC EAN: 800756778907
Technical Datasheet
Connector TypeBNC Coaxial
Connector Body StyleStraight Bulkhead Jack
Coaxial TerminationBoard Edge / End Launch
Impedance75ohm
Coaxial Cable Type-
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Frequency Max3GHz
Connector MountingPCB Mount
Product Range73171 Series
SVHCLead
Technical Specifications
Connector Type
BNC Coaxial
Coaxial Termination
Board Edge / End Launch
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
PCB Mount
SVHC
Lead
Connector Body Style
Straight Bulkhead Jack
Impedance
75ohm
Contact Material
Beryllium Copper
Frequency Max
3GHz
Product Range
73171 Series
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
