Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No73175-0000
Newark Part No.32M0763
Product Range73175 Series
Also Known AsGTIN UPC EAN: 800756876634
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Product Information
ManufacturerMOLEX
Manufacturer Part No73175-0000
Newark Part No.32M0763
Product Range73175 Series
Also Known AsGTIN UPC EAN: 800756876634
Technical Datasheet
Connector TypeTriaxial
Connector Body StyleStraight Bulkhead Plug
Coaxial TerminationSolder
Impedance75ohm
Coaxial Cable Type-
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Frequency Max4GHz
Connector MountingPanel Mount
Product Range73175 Series
SVHCTo Be Advised
Technical Specifications
Connector Type
Triaxial
Coaxial Termination
Solder
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
Panel Mount
SVHC
To Be Advised
Connector Body Style
Straight Bulkhead Plug
Impedance
75ohm
Contact Material
Beryllium Copper
Frequency Max
4GHz
Product Range
73175 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate