Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $26.920 |
| 5+ | $26.280 |
| 10+ | $25.630 |
| 25+ | $23.700 |
| 50+ | $22.410 |
| 100+ | $20.480 |
| 250+ | $18.420 |
Price for:Each
Minimum: 1
Multiple: 1
$26.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No73230-1620
Newark Part No.59AM0986
Product Range73230 Series
Connector to Connector90° MMCX Plug to SMA Bulkhead Jack
Coaxial Cable TypeRG174LL
Impedance50ohm
Cable Length - Imperial5.9"
Cable Length - Metric150mm
Jacket ColorBlack
Product Range73230 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
90° MMCX Plug to SMA Bulkhead Jack
Impedance
50ohm
Cable Length - Metric
150mm
Product Range
73230 Series
Coaxial Cable Type
RG174LL
Cable Length - Imperial
5.9"
Jacket Color
Black
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate