Print Page
Image is for illustrative purposes only. Please refer to product description.
300 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $10.510 |
5+ | $10.510 |
10+ | $10.510 |
25+ | $10.510 |
50+ | $10.510 |
100+ | $10.510 |
250+ | $10.510 |
Price for:Each
Minimum: 1
Multiple: 1
$10.51
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No73230-5303
Newark Part No.81AK9128
Product Range73230 Series
Connector to ConnectorSMA Plug to SMA Bulkhead Jack
Coaxial Cable TypeRG174
Impedance-
Cable Length - Imperial18"
Cable Length - Metric457.2mm
Jacket Color-
Product Range73230 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
SMA Plug to SMA Bulkhead Jack
Impedance
-
Cable Length - Metric
457.2mm
Product Range
73230 Series
Coaxial Cable Type
RG174
Cable Length - Imperial
18"
Jacket Color
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability