Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No73251-0620
Newark Part No.32M0771
Product RangeSMA Series
Also Known AsGTIN UPC EAN: 887191731421
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 500+ | $6.470 |
| 1000+ | $5.730 |
Price for:Each
Minimum: 500
Multiple: 500
$3,235.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No73251-0620
Newark Part No.32M0771
Product RangeSMA Series
Also Known AsGTIN UPC EAN: 887191731421
Connector TypeSMA Coaxial
Connector Body StyleStraight Jack
Coaxial TerminationSolder
Impedance50ohm
Coaxial Cable Type-
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Frequency Max-
Connector MountingThrough Hole Mount
Product RangeSMA Series
SVHCLead
Product Overview
The 73251-0620 is a straight SMA Coaxial Jack with gold-plated beryllium copper contacts and through hole mounting. This 73251 series jack ensures connector will not decouple in vibration intensive applications, space saving vertical mating.
- Subminiature design
- Threaded coupling
Applications
Industrial
Technical Specifications
Connector Type
SMA Coaxial
Coaxial Termination
Solder
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
Through Hole Mount
SVHC
Lead
Connector Body Style
Straight Jack
Impedance
50ohm
Contact Material
Beryllium Copper
Frequency Max
-
Product Range
SMA Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate