New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • OEM Solutions
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless Technology
                                                • Sensor Technology
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Connectors
                                                                                                  3. RF / Coaxial Connectors & Accessories
                                                                                                  4. RF Connectors
                                                                                                  Print Page

                                                                                                  73415-2151

                                                                                                  RF / Coaxial Connector, MMCX Coaxial, Right Angle Plug, Solder, 50 ohm, 0.047" Semi Rigid, Brass

                                                                                                  MOLEX
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  MOLEX 73415-2151
                                                                                                  ManufacturerMOLEX
                                                                                                  Manufacturer Part No73415-2151
                                                                                                  Newark Part No.32M0815
                                                                                                  Product Range73415 Series
                                                                                                  Also Known AsGTIN UPC EAN: 883906961893
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 12 week(s)
                                                                                                  QuantityPrice
                                                                                                  500+$6.860
                                                                                                  1000+$6.060
                                                                                                  Price for:Each
                                                                                                  Minimum: 500
                                                                                                  Multiple: 50
                                                                                                  $3,430.00
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  MOLEX
                                                                                                  ManufacturerMOLEX
                                                                                                  Manufacturer Part No73415-2151
                                                                                                  Newark Part No.32M0815
                                                                                                  Product Range73415 Series
                                                                                                  Also Known AsGTIN UPC EAN: 883906961893
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Connector TypeMMCX Coaxial
                                                                                                  Connector Body StyleRight Angle Plug
                                                                                                  Coaxial TerminationSolder
                                                                                                  Impedance50ohm
                                                                                                  Coaxial Cable Type0.047" Semi Rigid
                                                                                                  Contact MaterialBrass
                                                                                                  Contact PlatingGold Plated Contacts
                                                                                                  Frequency Max6GHz
                                                                                                  Connector MountingCable Mount
                                                                                                  Product Range73415 Series
                                                                                                  SVHCLead

                                                                                                  Technical Specifications

                                                                                                  Connector Type

                                                                                                  MMCX Coaxial

                                                                                                  Coaxial Termination

                                                                                                  Solder

                                                                                                  Coaxial Cable Type

                                                                                                  0.047" Semi Rigid

                                                                                                  Contact Plating

                                                                                                  Gold Plated Contacts

                                                                                                  Connector Mounting

                                                                                                  Cable Mount

                                                                                                  SVHC

                                                                                                  Lead

                                                                                                  Connector Body Style

                                                                                                  Right Angle Plug

                                                                                                  Impedance

                                                                                                  50ohm

                                                                                                  Contact Material

                                                                                                  Brass

                                                                                                  Frequency Max

                                                                                                  6GHz

                                                                                                  Product Range

                                                                                                  73415 Series

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  3D Product Image EN

                                                                                                  Associated Products

                                                                                                  5 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Y-Ex

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:Lead
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Submit Feedback
                                                                                                  Live Agent
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  ESG
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Discover
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.