Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No78294-0001
Newark Part No.98P0418
Product Range78294 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 250+ | $14.840 |
Price for:Each
Minimum: 360
Multiple: 120
$5,342.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No78294-0001
Newark Part No.98P0418
Product Range78294 Series
Technical Datasheet
Product Range78294 Series
Memory / Card TypeDDR3 DIMM
Connector TypeDIMM Socket
Insert & Eject MechanismLatched
No. of Contacts240Contacts
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
78294 Series
Connector Type
DIMM Socket
No. of Contacts
240Contacts
Contact Plating
Gold Plated Contacts
Memory / Card Type
DDR3 DIMM
Insert & Eject Mechanism
Latched
Contact Material
Phosphor Bronze
SVHC
No SVHC (25-Jun-2025)
Technical Docs (4)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate