Print Page
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Quantity | Price |
---|---|
250+ | $17.090 |
500+ | $16.860 |
1000+ | $16.630 |
1500+ | $16.210 |
Price for:Each (Supplied on Full Reel)
Minimum: 250
Multiple: 250
$4,272.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No78777-0001
Newark Part No.32AH8566
Product Range78777
Technical Datasheet
No. of Contacts68Contacts
Contact Termination TypeSurface Mount
Product Range78777
Connector MountingPCB Mount
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Contacts
68Contacts
Contact Termination Type
Surface Mount
Connector Mounting
PCB Mount
Contact Material
Copper Alloy
Gender
Receptacle
Product Range
78777
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for 78777-0001
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate