Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No79758-1061
Newark Part No.85AJ8539
Product RangePicoBlade OTS 79758 Series
Your Part Number
6,725 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.650 |
| 10+ | $2.370 |
| 25+ | $2.200 |
| 50+ | $2.160 |
| 100+ | $2.100 |
| 250+ | $2.050 |
| 500+ | $2.010 |
| 1000+ | $1.980 |
Price for:Each
Minimum: 1
Multiple: 1
$2.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No79758-1061
Newark Part No.85AJ8539
Product RangePicoBlade OTS 79758 Series
Technical Datasheet
Connector to ConnectorPicoBlade Crimp Terminal Socket to Free End
Cable Length - Imperial11.96"
Cable Length - Metric304mm
Product RangePicoBlade OTS 79758 Series
Jacket ColorRed
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
PicoBlade Crimp Terminal Socket to Free End
Cable Length - Metric
304mm
Jacket Color
Red
Cable Length - Imperial
11.96"
Product Range
PicoBlade OTS 79758 Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
