Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No847330004
Newark Part No.74AC3317
Your Part Number
Technical Datasheet
110 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $81.460 |
| 5+ | $76.860 |
| 10+ | $72.270 |
| 25+ | $68.240 |
| 50+ | $68.240 |
| 100+ | $65.670 |
| 250+ | $62.180 |
Price for:Each
Minimum: 1
Multiple: 1
$81.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No847330004
Newark Part No.74AC3317
Technical Datasheet
Connector to ConnectorType A Plug to Type A Receptacle
Cable Length - Metric810mm
Cable Length - Imperial2.66ft
USB StandardUSB 3.0
Jacket ColorBlack
Electronic Marking-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector to Connector
Type A Plug to Type A Receptacle
Cable Length - Imperial
2.66ft
Jacket Color
Black
Product Range
-
Cable Length - Metric
810mm
USB Standard
USB 3.0
Electronic Marking
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate