Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,711.050 |
| 5+ | $1,657.210 |
Price for:Each
Minimum: 1
Multiple: 1
$1,711.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No8565-MH
Newark Part No.07H1153
Technical Datasheet
Flashlight Type-
Light Source-
Lumen Output-
Beam Effective Distance-
Power Source-
Flashlight Body Material-
Product Range-
SVHCTo Be Advised
Technical Specifications
Flashlight Type
-
Lumen Output
-
Power Source
-
Product Range
-
Light Source
-
Beam Effective Distance
-
Flashlight Body Material
-
SVHC
To Be Advised
Technical Docs (2)
Alternatives for 8565-MH
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate