Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No90059-0009
Newark Part No.86T5228
Product RangeC-Grid III 90059
Technical Datasheet
2,190 In Stock
Need more?
648 Delivery in 1-3 Business Days(US stock)
1542 Delivery in 2-4 Business Days(UK stock)
Order before 9pm
Quantity | Price |
---|---|
1+ | $0.370 |
10+ | $0.339 |
25+ | $0.314 |
50+ | $0.313 |
100+ | $0.313 |
250+ | $0.313 |
Price for:Each
Minimum: 1
Multiple: 1
$0.37
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No90059-0009
Newark Part No.86T5228
Product RangeC-Grid III 90059
Technical Datasheet
Accessory TypeShunt
For Use WithMolex C-Grid III Series 0.64mm Square & Round Pins
No. of Positions2Positions
Pitch Spacing2.54mm
Product RangeC-Grid III 90059
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 90059-0009 is a 2-way C-Grid® surface-mount low profile Micro Shunt made of 0.381µm gold (Au) flash plating phosphor bronze with natural polyester resin. It is suitable for use with the headers.
- UL94V-0 flammability
- Current maximum per contact is 3A
- Operating temperature range -55 to 125°C
Technical Specifications
Accessory Type
Shunt
No. of Positions
2Positions
Product Range
C-Grid III 90059
For Use With
Molex C-Grid III Series 0.64mm Square & Round Pins
Pitch Spacing
2.54mm
SVHC
No SVHC (21-Jan-2025)
Alternatives for 90059-0009
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate