Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No90120-0762
Newark Part No.60H4177
Product RangeC-Grid III 90120 Series
Also Known AsGTIN UPC EAN: 800753716520
Technical Datasheet
19 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $1.050 |
| 10+ | $0.865 |
| 25+ | $0.829 |
| 50+ | $0.793 |
| 100+ | $0.757 |
| 250+ | $0.708 |
| 500+ | $0.655 |
| 1000+ | $0.544 |
Price for:Each
Minimum: 1
Multiple: 1
$1.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No90120-0762
Newark Part No.60H4177
Product RangeC-Grid III 90120 Series
Also Known AsGTIN UPC EAN: 800753716520
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing2.54mm
No. of Rows1Rows
No. of Contacts2Contacts
Contact Termination TypeThrough Hole Straight
Product RangeC-Grid III 90120 Series
Connector Shroud-
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Connector Type-
SVHCNo SVHC (27-Jun-2024)
Alternatives for 90120-0762
1 Product Found
Product Overview
The 90120-0762 is a 2-way 1-row vertical C-Grid III™ Board-to-board Header with gold-plated brass contacts. The 90120 series PCB header comes with polyester resin and through hole termination. It mates with 90147 C-Grid® PC board connector, 90123 C-Grid III™ modular crimp housing. The header is suitable for signal and wire-to-board applications. C-Grid III is a highly-versatile 2.54mm interconnection system offering unique design features.
- Black colour
- UL94V-0 flammability rating
- Flexibility
- Interchangeability
- Maximum current per contact is 3A
- Maximum voltage is 350VAC/DC
- Maximum durability of 200 mating cycles
Applications
Commercial Vehicle, Consumer Electronics
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
-
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (27-Jun-2024)
Pitch Spacing
2.54mm
No. of Contacts
2Contacts
Product Range
C-Grid III 90120 Series
Contact Material
Brass
Connector Type
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate