Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No90123-0104
Newark Part No.19J6874
Product RangeC-Grid III 90123
Technical Datasheet
278 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
10+ | $0.688 |
25+ | $0.622 |
50+ | $0.608 |
100+ | $0.594 |
250+ | $0.486 |
500+ | $0.474 |
1000+ | $0.465 |
Price for:Each
Minimum: 10
Multiple: 10
$6.88
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No90123-0104
Newark Part No.19J6874
Product RangeC-Grid III 90123
Technical Datasheet
Product RangeC-Grid III 90123
No. of Positions4Positions
Pitch Spacing2.54mm
For Use With797582022, 797582023 Crimp Terminals
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
C-Grid III 90123
No. of Positions
4Positions
For Use With
797582022, 797582023 Crimp Terminals
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
No SVHC (21-Jan-2025)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate