Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No90142-0030
Newark Part No.92H2488
Product RangeC-Grid III 90142
Also Known AsGTIN UPC EAN: 800753657298
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 10+ | $2.800 |
| 25+ | $2.510 |
| 50+ | $2.460 |
| 100+ | $2.410 |
| 250+ | $2.270 |
| 500+ | $2.130 |
| 1000+ | $2.060 |
Price for:Each
Minimum: 10
Multiple: 10
$28.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No90142-0030
Newark Part No.92H2488
Product RangeC-Grid III 90142
Also Known AsGTIN UPC EAN: 800753657298
Technical Datasheet
Product RangeC-Grid III 90142
No. of Positions30Positions
Pitch Spacing2.54mm
For Use With90119 Crimp Terminal
SVHCNo SVHC (25-Jun-2025)
Product Overview
The C-Grid III 90142 is a series 6 to 50-posions 2-row Housing made of polyphenylene oxide. The third generation C-Grid series offers complete design flexibility and modular components. This series has been developed to meet the latest industry requirements. Two different wire termination techniques, crimp and insulation displacement, are combined in a complete interconnection system which is based on north/south contact orientation.
- Halogen-free
Technical Specifications
Product Range
C-Grid III 90142
No. of Positions
30Positions
For Use With
90119 Crimp Terminal
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
No SVHC (25-Jun-2025)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate