Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No90147-1106
Newark Part No.94M2950
Product RangeC-Grid 90147 Series
Technical Datasheet
25,920 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
50+ | $2.140 |
100+ | $2.120 |
250+ | $2.090 |
500+ | $1.940 |
1000+ | $1.820 |
Price for:Each
Minimum: 72
Multiple: 36
$154.08
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No90147-1106
Newark Part No.94M2950
Product RangeC-Grid 90147 Series
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing2.54mm
No. of Rows1Rows
Product RangeC-Grid 90147 Series
No. of Contacts6Contacts
Connector MountingThrough Hole Mount
Contact Termination TypeThrough Hole Straight
Contact PlatingTin Plated Contacts
Contact MaterialPhosphor Bronze
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
1Rows
Product Range
C-Grid 90147 Series
Connector Mounting
Through Hole Mount
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (23-Jan-2024)
Pitch Spacing
2.54mm
Gender
Receptacle
No. of Contacts
6Contacts
Contact Termination Type
Through Hole Straight
Contact Material
Phosphor Bronze
Technical Docs (2)
Alternatives for 90147-1106
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate