2. Semiconductors - ICs
                      3. Power Management ICs - PMIC
                      4. Battery Management
                      5. Battery Charger ICs
                      Print Page

                      MP2617AGL-P

                      Battery Charger for 1 Cell of Li-Ion battery, 10V input, 4.35V/3A charge, QFN-20

                      MONOLITHIC POWER SYSTEMS (MPS) MP2617AGL-P
                      MONOLITHIC POWER SYSTEMS (MPS) MP2617AGL-P
                      MONOLITHIC POWER SYSTEMS (MPS) MP2617AGL-P
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
                      Manufacturer Part NoMP2617AGL-P
                      Newark Part No.54AH3398
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      696 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$7.190
                      10+$5.060
                      25+$4.880
                      50+$4.630
                      100+$4.370
                      250+$4.050
                      500+$3.370
                      1000+$3.190
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $7.19
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
                      Manufacturer Part NoMP2617AGL-P
                      Newark Part No.54AH3398
                      Technical Datasheet

                      Data Sheet

                      Battery TypeLi-Ion
                      Input Voltage10V
                      Battery Charge Voltage4.35V
                      Charge Current Max3A
                      Charge Current3A
                      Battery IC Case StyleQFN
                      IC Case / PackageQFN
                      No. of Pins20Pins
                      No. of Series Cells1
                      No. of Cells1Cells
                      Operating Temperature Min-40°C
                      Operating Temperature Max125°C
                      IC MountingSurface Mount
                      Product Range-
                      SVHCNo SVHC (19-Jan-2021)

                      Product Overview

                      • 3A switching charger with NVDC power path management for single cell Li+ battery in 20-QFN package
                      • Smart power path management
                      • Input current/voltage limit, constant charge current, terminal battery control, thermal foldback
                      • 1.6MHz switching frequency
                      • Programmable input current limit, programmable charge current
                      • Single input for USB and AC adapter
                      • Covers USB2.0 and USB3.0 input specifications
                      • Fully integrated power switches
                      • No external blocking diode or sense resistor required
                      • Thermal limiting regulation on chip and built-in programmable charging timer

                      Notes

                      MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.

                      Technical Specifications

                      Battery Type

                      Li-Ion

                      Battery Charge Voltage

                      4.35V

                      Charge Current

                      3A

                      IC Case / Package

                      QFN

                      No. of Series Cells

                      1

                      Operating Temperature Min

                      -40°C

                      IC Mounting

                      Surface Mount

                      SVHC

                      No SVHC (19-Jan-2021)

                      Input Voltage

                      10V

                      Charge Current Max

                      3A

                      Battery IC Case Style

                      QFN

                      No. of Pins

                      20Pins

                      No. of Cells

                      1Cells

                      Operating Temperature Max

                      125°C
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
                      SVHC:No SVHC (19-Jan-2021)