Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP2639AGR-P
Newark Part No.54AH3406
Technical Datasheet
811 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $4.870 |
10+ | $4.620 |
25+ | $4.410 |
50+ | $4.220 |
100+ | $4.130 |
250+ | $4.120 |
500+ | $4.090 |
1000+ | $4.080 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.87
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP2639AGR-P
Newark Part No.54AH3406
Technical Datasheet
Battery TypeLi-Ion, Li-Pol
Input Voltage5.75V
Battery Charge Voltage5.9V
Charge Current2.5A
Charge Current Max2.5A
Battery IC Case StyleQFN
IC Case / PackageQFN
No. of Series Cells2
No. of Pins26Pins
No. of Cells2Cells
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
- 2-cell Li-Ion or Li-Polymer switching charger in 26 pin QFN package
- Charge 2-cell batteries with 5V input
- USB compliant charger
- Integrates input current based and input voltage based power management functions
- Programmable input current and input voltage limit
- Up to 5A programmable discharge current
- Integrated, bidirectional charge/discharge with cell balance
- Negative temperature coefficient pin for temperature monitoring
- No load shutdown and push button turn-on in discharge mode
- Programmable timer back-up protection
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Battery Type
Li-Ion, Li-Pol
Battery Charge Voltage
5.9V
Charge Current Max
2.5A
IC Case / Package
QFN
No. of Pins
26Pins
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
SVHC
No SVHC (19-Jan-2021)
Input Voltage
5.75V
Charge Current
2.5A
Battery IC Case Style
QFN
No. of Series Cells
2
No. of Cells
2Cells
Operating Temperature Max
125°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate