New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Semiconductors - ICs
                                                                                                  3. Amplifiers & Comparators
                                                                                                  4. Audio Amplifiers
                                                                                                  Print Page

                                                                                                  MP7758GF-P

                                                                                                  Audio Power Amplifier, 20W x 2 @ 8Ohm, D, 2 Channels, 5V to 18V, TSSOP-EP, 28 Pins

                                                                                                  MONOLITHIC POWER SYSTEMS (MPS)
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  MONOLITHIC POWER SYSTEMS (MPS) MP7758GF-P
                                                                                                  MONOLITHIC POWER SYSTEMS (MPS) MP7758GF-P
                                                                                                  MONOLITHIC POWER SYSTEMS (MPS) MP7758GF-P
                                                                                                  ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
                                                                                                  Manufacturer Part NoMP7758GF-P
                                                                                                  Newark Part No.73AJ8934
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  673 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 6pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$4.400
                                                                                                  10+$3.470
                                                                                                  25+$3.240
                                                                                                  50+$3.100
                                                                                                  100+$2.980
                                                                                                  250+$2.850
                                                                                                  Price for:Each (Supplied on Cut Tape)
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $4.40
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  MONOLITHIC POWER SYSTEMS (MPS)
                                                                                                  ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
                                                                                                  Manufacturer Part NoMP7758GF-P
                                                                                                  Newark Part No.73AJ8934
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Output Power x Channels @ Load20W x 2 @ 8Ohm
                                                                                                  Audio Amplifier TypeD
                                                                                                  No. of Channels2Channels
                                                                                                  Supply Voltage Range5V to 18V
                                                                                                  Supply Voltage Range5V to 18V
                                                                                                  IC Case / PackageTSSOP-EP
                                                                                                  No. of Pins28Pins
                                                                                                  Load Impedance8ohm
                                                                                                  Output Type2 x Stereo BTL
                                                                                                  IC MountingSurface Mount
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max125°C
                                                                                                  Product Range-
                                                                                                  Qualification-
                                                                                                  MSLMSL 2A - 4 weeks
                                                                                                  SVHCNo SVHC (19-Jan-2021)
                                                                                                  Amplifier Case StyleTSSOP-EP
                                                                                                  Amplifier ClassD
                                                                                                  Automotive Qualification Standard-
                                                                                                  No. of Channels2 Channel
                                                                                                  Output Power15W
                                                                                                  Output Power (VA)15W

                                                                                                  Product Overview

                                                                                                  MP7758 is an inductorless, analogue input class-D audio amplifier that drives stereo speakers in a bridge-tied load configuration. It is a fully integrated audio amplifier which reduces solution size dramatically. It integrates 240mohm power MOSFETs and short-circuit protection circuits. The MP7758 features start-up/shutdown pop elimination, as well as advanced EMI performance. The device can pass EMC tests without an inductor. The device utilizes a stereo BTL structure capable of delivering 15W per channel into 8ohm speakers with a 16V power supply. MPS class D audio amplifiers exhibit the high fidelity of class-AB amplifiers with high efficiency. The MP7758 includes an internal circuit that allows the system to automatically shut down after the absence of an audio signal is detected. This feature is well-suited for energy-using products and battery-operated applications. The device offers an adjustable power limit (PLIMIT) function. The MP7758 is available in a TSSOP-28 EP package.

                                                                                                  • 5V to 18V operation from a single supply, ±5A peak current output
                                                                                                  • 9.5W/channel at 12V, 8ohm load, 10% THD and 15W/channel at 16V, 8ohm load, 10% THD O/P power
                                                                                                  • 90% efficiency with 8ohm load, 10% THD, 1KHz, 12V supply voltage
                                                                                                  • 240mohm power MOSFETs, start-up/shutdown pop elimination
                                                                                                  • Short-circuit protection circuits, inductorless topology
                                                                                                  • Advanced EMI performance, all switches current limited
                                                                                                  • Internal undervoltage protection (UVP), internal thermal protection
                                                                                                  • Adjustable power limit, automatic shutdown with zero input signal detection
                                                                                                  • Fault output flag
                                                                                                  • Used in wireless/portable speakers, TVs, DVD receivers, active speakers

                                                                                                  Notes

                                                                                                  MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.

                                                                                                  Technical Specifications

                                                                                                  Output Power x Channels @ Load

                                                                                                  20W x 2 @ 8Ohm

                                                                                                  No. of Channels

                                                                                                  2Channels

                                                                                                  Supply Voltage Range

                                                                                                  5V to 18V

                                                                                                  No. of Pins

                                                                                                  28Pins

                                                                                                  Output Type

                                                                                                  2 x Stereo BTL

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  MSL

                                                                                                  MSL 2A - 4 weeks

                                                                                                  Amplifier Case Style

                                                                                                  TSSOP-EP

                                                                                                  Automotive Qualification Standard

                                                                                                  -

                                                                                                  Output Power

                                                                                                  15W

                                                                                                  Audio Amplifier Type

                                                                                                  D

                                                                                                  Supply Voltage Range

                                                                                                  5V to 18V

                                                                                                  IC Case / Package

                                                                                                  TSSOP-EP

                                                                                                  Load Impedance

                                                                                                  8ohm

                                                                                                  IC Mounting

                                                                                                  Surface Mount

                                                                                                  Operating Temperature Max

                                                                                                  125°C

                                                                                                  Qualification

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (19-Jan-2021)

                                                                                                  Amplifier Class

                                                                                                  D

                                                                                                  No. of Channels

                                                                                                  2 Channel

                                                                                                  Output Power (VA)

                                                                                                  15W

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (19-Jan-2021)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Submit Feedback
                                                                                                  Live Agent
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.