Need more?
Quantity | Price |
---|---|
1+ | $8.320 |
10+ | $5.990 |
25+ | $5.560 |
50+ | $5.120 |
100+ | $4.690 |
Product Information
Product Overview
The MP9989 is a fast turn-off, intelligent rectifier for flyback converters that integrates a 100V MOSFET. It can replace a diode rectifier for higher efficiency and power density. The chip regulates the forward voltage drop of the internal power switch to 40mV and turns off before the drain-source voltage reverses. The MP9989 can generate its own supply voltage without the need for auxiliary winding, which makes it suitable for charger applications with a low output voltage requirement or any other adaptor applications with high-side set-up. The internal ringing detection circuitry prevents the MP9989 from falsely turning on during discontinuous conduction mode (DCM) or quasi-resonant operations.
- Wide output range down to 0V
- Compatible with energy star
- 110µA quiescent current
- Supports DCM, CCM and quasi-resonant operations
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
-
-
SOIC
8Pins
-
-
-
Surface Mount
125°C
-
No SVHC (19-Jan-2021)
-
-
SOIC
-
Flyback
100V
-
-40°C
-
MSL 2 - 1 year
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate