New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Sensor Development & Evaluation Kits
                      Print Page

                      TBMAQ430-Q-LT-01A

                      Evaluation Board, Long, MAQ430, Magnetic Position Sensor

                      MONOLITHIC POWER SYSTEMS (MPS) TBMAQ430-Q-LT-01A
                      MONOLITHIC POWER SYSTEMS (MPS) TBMAQ430-Q-LT-01A
                      MONOLITHIC POWER SYSTEMS (MPS) TBMAQ430-Q-LT-01A
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
                      Manufacturer Part NoTBMAQ430-Q-LT-01A
                      Newark Part No.66AJ8271
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 35 week(s)
                      QuantityPrice
                      1+$20.410
                      5+$20.120
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $20.41
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
                      Manufacturer Part NoTBMAQ430-Q-LT-01A
                      Newark Part No.66AJ8271
                      Technical Datasheet

                      Data Sheet

                      Board TypeEvaluation Board
                      IC / Module UsedMAQ430
                      Application Sub TypeMagnetic Position Sensor
                      Kit ContentsLong TBMA Board with MagAlpha Mounted MAQ430, Decoupling Capacitors, Connector Footprints
                      SVHCNo SVHC (14-Jun-2023)

                      Product Overview

                      Long evaluation board for the MAQ430 MagAlpha magnetic position sensor. The sensor is mounted on the edge of the board and can therefore be used in both side-shaft and end-of-shaft configurations. It requires the EVKT-MACOM communication kit and the Macom App Software to evaluate MagAlpha functionality and performance with the set-up, such as noise level, refresh rate, start-up time, and magnetic field dependence. TBMA test boards are compatible with the MACOM evaluation kit, offering seamless connection and operation of MagAlpha sensors and allowing users to evaluate MagAlpha functionalities and performances with their own set-up.

                      • Long board format for side shaft and end-of-shaft mounting
                      • Used for servo drives, robotics, automotive, BLDC motor commutation and encoders
                      • TBMA test board only includes the assembled board with the sensor and decoupling capacitors
                      • Does not include connectors

                      Notes

                      MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.

                      Technical Specifications

                      Board Type

                      Evaluation Board

                      Application Sub Type

                      Magnetic Position Sensor

                      SVHC

                      No SVHC (14-Jun-2023)

                      IC / Module Used

                      MAQ430

                      Kit Contents

                      Long TBMA Board with MagAlpha Mounted MAQ430, Decoupling Capacitors, Connector Footprints

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (14-Jun-2023)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.