Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOUNTZ
Manufacturer Part No170202
Newark Part No.49M4329
Product RangeRTSX Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5,573.900 |
Price for:Each
Minimum: 1
Multiple: 1
$5,573.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOUNTZ
Manufacturer Part No170202
Newark Part No.49M4329
Product RangeRTSX Series
Technical Datasheet
Torque Range N-m56.5cN-m to 565cN-m
Torque Range ft-lb5in-lb to 50in-lb
Accuracy %0.25%
Product RangeRTSX Series
SVHCNo SVHC (07-Nov-2024)
Product Overview
170202 is RTSX50i-H rotary torque sensor ideal torque-auditing tool for testing the actual torque being applied on the assembly application. By connecting a rotary torque sensor between an electric or pneumatic tool and an assembly application, you can monitor the torque being applied from the tool to the fastener or bolt.
- 56.5 - 565cN.m torque range
- Accuracy 0.25% of full scale
- 1/4 male/hex input, 1/4 female/hex output drive size
- Use with most hand tools, power tools, or rotational measurement applications
- Connects between the power tool and the joint
- Monitors actual torque being applied from the driver to the fastener
- Features ARCII technology, an instant autorecognition system of RTSX connected to FTA-100, PTT or LT
- Supplied with free ISO 17025 certification of calibration
Technical Specifications
Torque Range N-m
56.5cN-m to 565cN-m
Accuracy %
0.25%
SVHC
No SVHC (07-Nov-2024)
Torque Range ft-lb
5in-lb to 50in-lb
Product Range
RTSX Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
