Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Product Information
ManufacturerMOUNTZ
Manufacturer Part No70532
Newark Part No.49AC7619
Technical Datasheet
Torque Range N-m54.4N-m to 272N-m
Torque Range ft-lb40ft-lb to 200ft-lb
Accuracy %1%
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
Torque wrench tester/validator designed for testing and calibrating torque wrenches. It performs daily or weekly verification tests to confirm wrenches are operating at proper torque setting. Features Go/No Go LED that illuminates when high or low tolerance setting is achieved or out of tolerance.
- Clockwise direction only
- Peak, first peak and track three operation modes
- lbf.ft, N.m, kgf.m 3 units of torque measurements
- Small and light weight
- Easy to use menu structure
- LCD display
- Built-in mounting plate provides flexibility for mounting options
- Menu prompting calibration process
Applications
Test & Measurement
Contents
Torque wrench tester (validator), 9V Li-ion rechargeable battery and universal charger (100-240VAC).
Technical Specifications
Torque Range N-m
54.4N-m to 272N-m
Accuracy %
1%
SVHC
No SVHC (07-Nov-2024)
Torque Range ft-lb
40ft-lb to 200ft-lb
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
