LED LIGHTING
MR16 LED Lamp
MR16 (Multi-face Reflect 16, indicates the diameter of the lamp opening [50mm]) lamps are widely used in shops, decorative lighting, and other applications. The potential for applications of traditional halogen MR16 lamps are limited by their high power consumption, low efficiency, high heat generation, as well as the shortcoming that the filament can be easily damaged by mishandling or vibration. As a substitute technology for low voltage halogen lamps, LEDs are gaining widespread popularity because of many advantages that halogen lamps lack in terms of power efficiency, environment friendly, safety, long life and shock resistance.
The following sections will introduce two solutions for LED MR16 lamps.
Solution 1: The LED lamp driven by mains power. This solution features high efficiency and supports voltage of 90V ~ 265V AC without the need for traditional transformers. The mains power is rectified, and then stepped down by a DC-DC converter circuit into the required output current and voltage. The output current is controlled by a PWM controller (Pulse-Width Modulation controller) working on the basis of primary-side feedback or secondary feedback.
Solution 2: The substitute solution for traditional halogen lamps. This solution integrates LED driver circuit, LED lighting source, LED heat sink and LED lens into a LED module to replace halogen lamp bulbs. Because traditional halogen lamps run off a 12V AC power supply, a rectifier and a filter should be added before driver circuit to convert the 12V AC output of transformer to stable DC voltage. Then this DC voltage can be connected to LED driver circuit to provide a constant current to LEDs.
Generally, a 1W, or 3W, or 5W single LED or 3×1W high-Power LEDs connected in series can be selected as the lighting source for replacement of MR16. These LEDs can be single color or multi-color based on application requirements.
High-power LEDs will generate a large amount of heat while emitting light. Overheat leads to faster luminous decay, and even fatal damages to LEDs. Therefore a good thermal dissipation system is a guarantee for the proper operation of LEDs. Today most LEDs are mounted on the surface of MCPCBs which transfer heat to aluminum crusts for thermal dissipation.
Hover over the blocks to view recommended products for this solution:
Selecting a single LED of 1W, 3W or 5W, or three 1W LEDs in series; Using different configuration according to different applications.
Click for full parts list
Selecting a single LED of 1W, 3W or 5W, or three 1W LEDs in series; Using different configuration according to different applications.
Click for full parts list
PWM controller integrated with high-voltage MOSFET
Click for full parts list
Specific for MR16 Application
Click for full parts list
High-Power LEDs Such As 1W,3W, 5W
Click for full parts list
Specific Lens for MR16 Application
Click for full parts list
High-Power LEDs Such As 1W,3W, 5W
Click for full parts list
Constant Current LED Driver
Click for full parts list
LED Heatsink
Click for full parts list
LED Heatsink
Click for full parts list
Bridge Rectifier
Click for full parts list
Bridge Rectifier
Click for full parts list
![]() | AC164133 - Buck/Boost Converter PICtail Plus Microchip The Buck/Boost Converter PICtail™ Plus Daughter Board provides an easy and economical way to evaluate Switch Mode Power Supply applications with the dsPIC33F GS Digital Power Conversion family. | |
![]() | DM330014 - LED Lighting Development Kit Microchip Microchip's Digital LED Lighting Development Kit enables designers to quickly leverage the capabilities and performances of the dsPIC33F GS series of Digital Signal Controllers (DSCs) to develop LED-lighting products. | |
![]() | MCP1650 3W White LED Demo Board Microchip The MCP1650 3W White LED Demo Board demonstrates Microchip's MCP165X Boost Controller product family in a battery powered white LED application. | |
![]() | MCP1650 Multiple White LED Demo Board Microchip The MCP1650 Multiple White LED Demo Board uses the MCP1650 IC to power the nine white LEDs which are connected in series. | |
| Image | Description |
|---|
| CREE | LED | Optimizing PCB Thermal Performance for Cree® XLamp® LED | Cree® XP- LED family | Click here | |
| CREE | LED | LED Eye Safety | Cree® XLamp® family | Click here | |
| ON SEMICONDUCTOR | LED Driver | NUD4001 LED Driver Demonstration Boards | AND8197/D | NUD4001 | Click here |
| ON SEMICONDUCTOR | LED Driver | NCP3065: SEPIC LED Driver for MR16 | DN06033/D | NCP3065 | Click here |
| ON SEMICONDUCTOR | LED Driver | 1 W to 5 W MR16 LED Driver GreenPoint® Reference Design | TND373/D | NCP3065 | Click here |
| ON SEMICONDUCTOR | LED Driver | CAT4201: Three LED 300 mA MR16 Driver | DN06067/D | CAT4201 | Click here |
| ON SEMICONDUCTOR | LED Driver | NCP3065: 12Vac or 12Vdc MR-16 Sharp ZENIGATA LED Module | DN06048/D | NCP3065 | Click here |
| Manufacturer | Product Type | AN Title | AN Number | Part Number | URL |
|---|
| ON SEMICONDUCTOR | PWM Controller | NCP1013LEDGEVB:5W Universal LED Driver | NCP1013LEDGEVB | NCP1013 | Click here |
| ON SEMICONDUCTOR | PWM Controller | NCP1014LEDGTGEVB:90-305VAC .8PF 8W LED DRV | NCP1014LEDGTGEVB | NCP1014 | Click here |
| ON SEMICONDUCTOR | LED Driver | NUD4001 Evaluation Board | NUD4001DEVB | NUD4001 | Click here |
| ON SEMICONDUCTOR | LED Driver | NCP3065 BUCK-BOOST MR16 | NCP3065BBGEVB | NCP3065 | Click here |
| ON SEMICONDUCTOR | LED Driver | SEPIC LED DRV MR16BULB | NCP3065D1SLDGEVB | NCP3065 | Click here |
| Manufacturer | Product Type | Evaluation Kits Title | EVKs Part Number | Part Number | URL |
|---|
| Cree | HP LED | XLamp® XP Family LEDs | Click here | |
| Cree | HP LED | XLamp® XM-L EasyWhite® LED | Click here | |
| Manufacturer | Product Type | Training Title | Part Number | URL |
|---|