Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoAI-000422
Newark Part No.43AC2141
Product RangeBU-118 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 100+ | $5.650 |
| 500+ | $5.290 |
| 1000+ | $4.870 |
| 2500+ | $4.440 |
Price for:Each
Minimum: 284
Multiple: 1
$1,604.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoAI-000422
Newark Part No.43AC2141
Product RangeBU-118 Series
Technical Datasheet
Connector Type AFlat Nose Clip
Connector to ConnectorFlat Nose Clip to Flat Nose Clip
Connector Type BFlat Nose Clip
Cable Length - Imperial18"
Cable Length - Metric457mm
Jacket Color-
Product RangeBU-118 Series
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Connector Type A
Flat Nose Clip
Connector Type B
Flat Nose Clip
Cable Length - Metric
457mm
Product Range
BU-118 Series
Connector to Connector
Flat Nose Clip to Flat Nose Clip
Cable Length - Imperial
18"
Jacket Color
-
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate