Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMUELLER ELECTRIC
Manufacturer Part NoAI-000475
Newark Part No.43AC2161
Product RangeBU-48 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 100+ | $6.330 |
| 500+ | $5.930 |
| 1000+ | $5.450 |
| 2500+ | $4.970 |
Price for:Each
Minimum: 254
Multiple: 1
$1,607.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoAI-000475
Newark Part No.43AC2161
Product RangeBU-48 Series
Technical Datasheet
Connector Type AAutomotive Analyzer Clip
Connector to ConnectorAutomotive Analyser Clip to Automotive Analyser Clip
Cable Length - Imperial24"
Connector Type BAutomotive Analyzer Clip
Cable Length - Metric610mm
Jacket Color-
Product RangeBU-48 Series
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Connector Type A
Automotive Analyzer Clip
Cable Length - Imperial
24"
Cable Length - Metric
610mm
Product Range
BU-48 Series
Connector to Connector
Automotive Analyser Clip to Automotive Analyser Clip
Connector Type B
Automotive Analyzer Clip
Jacket Color
-
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
