Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-1111-A-24-0
Newark Part No.16F3580
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 100+ | $14.220 |
Price for:Each
Minimum: 116
Multiple: 1
$1,649.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-1111-A-24-0
Newark Part No.16F3580
Technical Datasheet
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
- BU-1111-A black colored test lead with standard plunger clips on each end
- Constructed with 20AWG, PVC-jacketed test lead wire and has color matching plunger clips
- Beryllium copper contacts
- Nylon plunger body
- Current rating is 5A
- Voltage rating is 300V, Cat II
- Length is 24"
Technical Specifications
Product Range
-
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate